+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CBB60H-14/450

Capacitor: polypropylene; motors, run; 14uF; 450V; Ø42x70mm; ±5%


Manufacturer: SR PASSIVES

Manufacturer part number:
CBB60H-14/450
TME Symbol:
CBB60H-14/450

Specification

Manufacturer
SR PASSIVES
Type of capacitor
polypropylene
Capacitor application
motors, run
Capacitance
14µF
Operating voltage
450V
Body dimensions
Ø42x70mm
Tolerance
±5%
Climate class
25/70/21
Service life
3000h
Leads
cables
Operating temperature
-25...70°C
Height
70mm
Diameter
42mm
Gross weight85.2 g
Certificates
See other products in this category: Motor capacitors SR PASSIVES,
*
CBB60H-14/450
768 in TME stock
Net price for quantities from 1 pcs - 2.97 USDGross price for quantities from 1 pcs - 2.97 USD
Net price for quantities from 5 pcs - 2.27 USDGross price for quantities from 5 pcs - 2.27 USD
Net price for quantities from 25 pcs - 1.77 USDGross price for quantities from 25 pcs - 1.77 USD
Net price for quantities from 100 pcs - 1.56 USDGross price for quantities from 100 pcs - 1.56 USD
Net price for quantities from 500 pcs - 1.35 USDGross price for quantities from 500 pcs - 1.35 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 100 pcs