+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CBC 10

Enclosure for connectors: HDC; size 57.27; for cable; IP66; BIG


Manufacturer: ILME

Manufacturer part number:
CBC 10
TME Symbol:
CBC10

Specification

Manufacturer
ILME
Type of enclosure for connectors
HDC
Case
size 57.27
Mechanical mounting
for cable
Locking system
for double latch
IP rating
IP66
Application - series/manufacturer
BIG
Insert mounting
57x27mm
Operating temperature
-40...125°C
Gross weight466.5 g
Certificates
EAN code8015747182416
See other products in this category: ILME connectors ILME,
*
CBC 10
0 in TME stock
Net price for quantities from 1 pcs - 59.21 USDGross price for quantities from 1 pcs - 59.21 USD
Net price for quantities from 4 pcs - 45.36 USDGross price for quantities from 4 pcs - 45.36 USD
Net price for quantities from 20 pcs - 35.82 USDGross price for quantities from 20 pcs - 35.82 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.