+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | ILME | |
Type of enclosure for connectors | HDC | |
Case | size 77.27 | |
Mechanical mounting | for cable | |
Locking system | for double latch | |
IP rating | IP66 | |
Application - series/manufacturer | BIG | |
Insert mounting | 77.5x27mm | |
Operating temperature | -40...125°C |