+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CBC2012T2R2M

Inductor: wire; SMD; 0805; 2.2uH; 640mA; R: 330mΩ; ±20%; CB; 2x1.25mm

NEW

Manufacturer: TAIYO YUDEN

Manufacturer part number:
CBC2012T2R2M
TME Symbol:
CBC2012T2R2M

Specification

Manufacturer
TAIYO YUDEN
Type of inductor
wire
Mounting
SMD
Case - inch
0805
Case - mm
2012
Inductance
2.2µH
Operating current
0.64A
Resistance
0.33Ω
Tolerance
±20%
Manufacturer series
CB
Resonant frequency
70MHz
Body dimensions
2x1.25mm
Test frequency
7.96MHz
Core material
ferrite
Max resistance
429mΩ
Operating temperature
-40...105°C
Gross weight0.038 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors TAIYO YUDEN,
See other products from this series.:
*
CBC2012T2R2M
0 in TME stock
Net price for quantities from 3000 pcs - 0.07 USDGross price for quantities from 3000 pcs - 0.07 USD
Net price for quantities from 6000 pcs - 0.07 USDGross price for quantities from 6000 pcs - 0.07 USD
Net price for quantities from 9000 pcs - 0.07 USDGross price for quantities from 9000 pcs - 0.07 USD
Net price for quantities from 15000 pcs - 0.06 USDGross price for quantities from 15000 pcs - 0.06 USD
Net price for quantities from 21000 pcs - 0.06 USDGross price for quantities from 21000 pcs - 0.06 USD
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.