+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CBC2016T220K

Inductor: wire; SMD; 0806; 22uH; R: 1.8Ω; ±10%; CB; 250mA; 2x1.6x1.6mm

NEW

Manufacturer: TAIYO YUDEN

Manufacturer part number:
CBC2016T220K
TME Symbol:
CBC2016T220K

Specification

Manufacturer
TAIYO YUDEN
Type of inductor
wire
Mounting
SMD
Case - inch
0806
Case - mm
2016
Inductance
22µH
Resistance
1.8Ω
Tolerance
±10%
Manufacturer series
CB
Resonant frequency
16MHz
Test frequency
2.52MHz
Saturation current
250mA
Core material
ferrite
Dimensions
2x1.6x1.6mm
Max resistance
2.34Ω
Operating temperature
-40...105°C
Gross weight0.025 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors TAIYO YUDEN,
See other products from this series.:
*
CBC2016T220K
0 in TME stock
Net price for quantities from 2000 pcs - 0.08 USDGross price for quantities from 2000 pcs - 0.08 USD
Net price for quantities from 4000 pcs - 0.08 USDGross price for quantities from 4000 pcs - 0.08 USD
Net price for quantities from 10000 pcs - 0.07 USDGross price for quantities from 10000 pcs - 0.07 USD
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 2 000.
Multiplicity: 2 000.