+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CBC2518T331K

Inductor: wire; SMD; 330uH; Ioper: 90mA; R: 12.3Ω; ±10%; CB; 2.5x1.8mm


Manufacturer: TAIYO YUDEN

Manufacturer part number:
CBC2518T331K
TME Symbol:
CBC2518T331K

Specification

Manufacturer
TAIYO YUDEN
Type of inductor
wire
Mounting
SMD
Inductance
0.33mH
Operating current
90mA
Resistance
12.3Ω
Tolerance
±10%
Manufacturer series
CB
Resonant frequency
4.5MHz
Body dimensions
2.5x1.8mm
Test frequency
0.796MHz
Saturation current
0.1A
Core material
ferrite
Max resistance
15.99Ω
Operating temperature
-40...105°C
Gross weight0.041 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors TAIYO YUDEN,
See other products from this series.:
*
CBC2518T331K
3799 in TME stock
Net price for quantities from 1 pcs - 0.29 USDGross price for quantities from 1 pcs - 0.29 USD
Net price for quantities from 10 pcs - 0.11 USDGross price for quantities from 10 pcs - 0.11 USD
Net price for quantities from 50 pcs - 0.07 USDGross price for quantities from 50 pcs - 0.07 USD
Net price for quantities from 100 pcs - 0.06 USDGross price for quantities from 100 pcs - 0.06 USD
Net price for quantities from 250 pcs - 0.06 USDGross price for quantities from 250 pcs - 0.06 USD
Net price for quantities from 500 pcs - 0.06 USDGross price for quantities from 500 pcs - 0.06 USD
Net price for quantities from 1000 pcs - 0.05 USDGross price for quantities from 1000 pcs - 0.05 USD
Net price for quantities from 2000 pcs - 0.05 USDGross price for quantities from 2000 pcs - 0.05 USD
Net price for quantities from 4000 pcs - 0.05 USDGross price for quantities from 4000 pcs - 0.05 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 2 000 pcs