+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CBC2518T331M

Inductor: wire; SMD; 1007; 330uH; R: 12.3Ω; ±20%; CB; 100mA; -40÷105°C

NEW

Manufacturer: TAIYO YUDEN

Manufacturer part number:
CBC2518T331M
TME Symbol:
CBC2518T331M

Specification

Manufacturer
TAIYO YUDEN
Type of inductor
wire
Mounting
SMD
Case - inch
1007
Case - mm
2518
Inductance
0.33mH
Resistance
12.3Ω
Tolerance
±20%
Manufacturer series
CB
Resonant frequency
4.5MHz
Test frequency
0.796MHz
Saturation current
0.1A
Core material
ferrite
Dimensions
2.5x1.8x1.8mm
Max resistance
15.99Ω
Operating temperature
-40...105°C
Gross weight0.038 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors TAIYO YUDEN,
See other products from this series.:
*
CBC2518T331M
0 in TME stock
Net price for quantities from 2000 pcs - 0.08 USDGross price for quantities from 2000 pcs - 0.08 USD
Net price for quantities from 4000 pcs - 0.07 USDGross price for quantities from 4000 pcs - 0.07 USD
Net price for quantities from 10000 pcs - 0.06 USDGross price for quantities from 10000 pcs - 0.06 USD
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 2 000.
Multiplicity: 2 000.