+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CBF02-TUH050

Ferrite: bead; SMD; 1.8A; 0402; R: 40mΩ; Z: 5Ω; 100MHz; -55÷125°C


Manufacturer: Viking

Manufacturer part number:
CBF02-TUH050
TME Symbol:
CBF02-TUH050

Specification

Manufacturer
Viking
Type of ferrite
bead
Mounting
SMD
Operating current
1.8A
Case - inch
0402
Case - mm
1005
Resistance
40mΩ
Impedance
5Ω
Test frequency
100MHz
Operating temperature
-55...125°C
Gross weight0.01 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Ferrite - beads Viking,
*
CBF02-TUH050
0 in TME stock
No. of pieces (Multiple of: 10 000)
Minimum order quantity: 10 000.
Multiple of: 10 000.
Hardly available product
Net price for quantities from 10000 pcs - 0.00 USDGross price for quantities from 10000 pcs - 0.00 USD