+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CBF03YTUN182

Ferrite: bead; SMD; 150mA; 0603; R: 900mΩ; ±25%; Z: 1.8kΩ; 100MHz


Manufacturer: Viking

Manufacturer part number:
CBF03YTUN182
TME Symbol:
CBF03YTUN182

Specification

Manufacturer
Viking
Type of ferrite
bead
Mounting
SMD
Operating current
0.15A
Case - inch
0603
Case - mm
1608
Resistance
0.9Ω
Tolerance
±25%
Impedance
1.8kΩ
Test frequency
100MHz
Operating temperature
-55...125°C
Gross weight0.03 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Ferrite - beads Viking,
*
CBF03YTUN182
0 in TME stock
No. of pieces (Multiple of: 4 000)
Minimum order quantity: 4 000.
Multiple of: 4 000.
Hardly available product
Net price for quantities from 4000 pcs - 0.01 USDGross price for quantities from 4000 pcs - 0.01 USD