+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | Viking | |
Type of ferrite | bead | |
Mounting | SMD | |
Operating current | 4A | |
Case - inch | 0603 | |
Case - mm | 1608 | |
Resistance | 20mΩ | |
Tolerance | ±25% | |
Impedance | 70Ω | |
Test frequency | 100MHz | |
Operating temperature | -55...125°C |