+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CBF05-TUM070

Ferrite: bead; SMD; 6A; 0805; R: 10mΩ; Z: 7Ω; 100MHz; -55÷125°C


Manufacturer: Viking

Manufacturer part number:
CBF05-TUM070
TME Symbol:
CBF05-TUM070

Specification

Manufacturer
Viking
Type of ferrite
bead
Mounting
SMD
Operating current
6A
Case - inch
0805
Case - mm
2012
Resistance
10mΩ
Impedance
7Ω
Test frequency
100MHz
Operating temperature
-55...125°C
Gross weight0.05 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Ferrite - beads Viking,
*
CBF05-TUM070
0 in TME stock
No. of pieces (Multiplicity: 4 000)
Minimum order quantity: 4 000.
Multiplicity: 4 000.
Hardly available product
Net price for quantities from 4000 pcs - 0.01 USDGross price for quantities from 4000 pcs - 0.01 USD