+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CBF05YTUH121

Ferrite: bead; SMD; 2.5A; 0805; R: 80mΩ; ±25%; Z: 120Ω; 100MHz


Manufacturer: Viking

Manufacturer part number:
CBF05YTUH121
TME Symbol:
CBF05YTUH121

Specification

Manufacturer
Viking
Type of ferrite
bead
Mounting
SMD
Operating current
2.5A
Case - inch
0805
Case - mm
2012
Resistance
80mΩ
Tolerance
±25%
Impedance
120Ω
Test frequency
100MHz
Operating temperature
-55...125°C
Gross weight0.031 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Ferrite - beads Viking,
*
CBF05YTUH121
4000 in TME stock
No. of pieces (Multiple of: 4 000)
Minimum order quantity: 4 000.
Multiple of: 4 000.
Hardly available product
Net price for quantities from 4000 pcs - 0.01 USDGross price for quantities from 4000 pcs - 0.01 USD
Packaging method by the manufacturer:Reel = 4 000 pcs