+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CBF05YTUH252

Ferrite: bead; SMD; 600mA; 0805; R: 450mΩ; ±25%; Z: 2.5kΩ; 50MHz


Manufacturer: Viking

Manufacturer part number:
CBF05YTUH252
TME Symbol:
CBF05YTUH252

Specification

Manufacturer
Viking
Type of ferrite
bead
Mounting
SMD
Operating current
0.6A
Case - inch
0805
Case - mm
2012
Resistance
0.45Ω
Tolerance
±25%
Impedance
2.5kΩ
Test frequency
50MHz
Operating temperature
-55...125°C
Gross weight0.05 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Ferrite - beads Viking,
*
CBF05YTUH252
0 in TME stock
No. of pieces (Multiple of: 4 000)
Minimum order quantity: 4 000.
Multiple of: 4 000.
Hardly available product
Net price for quantities from 4000 pcs - 0.01 USDGross price for quantities from 4000 pcs - 0.01 USD