+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 20.09.2026 at 09:00 AM - 12:00 PM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CBF12YTUH101

Ferrite: bead; SMD; 4A; 1812; R: 30mΩ; ±25%; Z: 100Ω; 100MHz; -55÷125°C


Manufacturer: Viking

Manufacturer part number:
CBF12YTUH101
TME Symbol:
CBF12YTUH101

Specification

Manufacturer
Viking
Type of ferrite
bead
Mounting
SMD
Operating current
4A
Case - inch
1812
Case - mm
4520
Resistance
30mΩ
Tolerance
±25%
Impedance
100Ω
Test frequency
100MHz
Operating temperature
-55...125°C
Gross weight0.12 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Ferrite - beads Viking,
*
CBF12YTUH101
0 in TME stock
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.
Hardly available product
Net price for quantities from 3000 pcs - 0.06 USDGross price for quantities from 3000 pcs - 0.06 USD