+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CBF12YTUH280

Ferrite: bead; SMD; 5A; 1812; R: 20mΩ; ±25%; Z: 28Ω; 100MHz; -55÷125°C


Manufacturer: Viking

Manufacturer part number:
CBF12YTUH280
TME Symbol:
CBF12YTUH280

Specification

Manufacturer
Viking
Type of ferrite
bead
Mounting
SMD
Operating current
5A
Case - inch
1812
Case - mm
4520
Resistance
20mΩ
Tolerance
±25%
Impedance
28Ω
Test frequency
100MHz
Operating temperature
-55...125°C
Gross weight0.12 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Ferrite - beads Viking,
*
CBF12YTUH280
0 in TME stock
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.
Hardly available product
Net price for quantities from 3000 pcs - 0.06 USDGross price for quantities from 3000 pcs - 0.06 USD