+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CBM-4007C-050-238

Fan: DC; blower; 5VDC; 40x40x7mm; 2.4m3/h; 23.8dBA; slide; 5000rpm

NEW

Manufacturer: Same Sky®

Manufacturer part number:
CBM-4007C-050-238
TME Symbol:
CBM-4007C-050-238

Specification

Manufacturer
Same Sky®
Type of fan
DC
Kind of fan
blower
Operating voltage
4.5...5.5V DC
Fan dimensions
40x40x7mm
Power consumption
0.45W
Current rating
90mA
Fan efficiency
2.4m3/h
Noise level
23.8dBA
Kind of Bearing
slide
Rotational rate/speed
5000rpm
Manufacturer series
CBM-40C
Min. insulation resistance
10MΩ
Impeller material
plastic
Enclosure material
PBT
Leads
leads x2
Lead length
0.3m
Operating temperature
-10...70°C
Flammability rating
UL94V-0
Fan motor
brushless DC
Storage time
40000h
Supply voltage
  • 5V DC
Gross weight10.94 g
Certificates
See other products in this category: DC5V Fans Same Sky®,
See other products from this series.:
*
CBM-4007C-050-238
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 480.
Multiplicity: 1.
Product for special order