+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CBM-5015CF-055-391

Fan: DC; blower; 5VDC; 51.2x51.6x15mm; 5.94m3/h; 39.2dBA; slide

NEW

Manufacturer: Same Sky®

Manufacturer part number:
CBM-5015CF-055-391
TME Symbol:
CBM-5015CF-055-391

Specification

Manufacturer
Same Sky®
Type of fan
DC
Kind of fan
blower
Operating voltage
4.5...5.5V DC
Fan dimensions
51.2x51.6x15mm
Power consumption
1.4W
Current rating
0.28A
Fan efficiency
5.94m3/h
Noise level
39.2dBA
Kind of Bearing
slide
Rotational rate/speed
5500rpm
Manufacturer series
CBM-50CF
Min. insulation resistance
10MΩ
Impeller material
plastic
Enclosure material
PBT
Leads
leads x2
Lead length
0.3m
Operating temperature
-10...70°C
Flammability rating
UL94V-0
Fan motor
brushless DC
Storage time
40000h
Supply voltage
  • 5V DC
Additional functions
  • autorestart
  • protection against reverse connection of power supply
Gross weight28 g
Certificates
See other products in this category: DC5V Fans Same Sky®,
See other products from this series.:
*
CBM-5015CF-055-391
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 500.
Multiplicity: 1.
Product for special order