+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CBM02YTBN152

Ferrite: bead; SMD; 150mA; 0402; R: 1.5Ω; ±25%; Z: 1.5kΩ; CBM; 100kHz

NEW

Manufacturer: Viking

Manufacturer part number:
CBM02YTBN152
TME Symbol:
CBM02YTBN152

Specification

Manufacturer
Viking
Type of ferrite
bead
Mounting
SMD
Operating current
0.15A
Case - inch
0402
Case - mm
1005
Resistance
1.5Ω
Tolerance
±25%
Impedance
1.5kΩ
Manufacturer series
CBM
Test frequency
0.1MHz
Operating temperature
-55...125°C
Gross weight0.08 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Ferrite - beads Viking,
See other products from this series.:
*
CBM02YTBN152
0 in TME stock
Net price for quantities from 10000 pcs - 0.00 USDGross price for quantities from 10000 pcs - 0.00 USD
No. of pieces (Multiplicity: 10 000)
Hardly available product