+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | Viking | |
Type of ferrite | bead | |
Mounting | SMD | |
Operating current | 0.2A | |
Case - inch | 0402 | |
Case - mm | 1005 | |
Resistance | 0.5Ω | |
Tolerance | ±25% | |
Impedance | 100Ω | |
Manufacturer series | CBM | |
Material | K | |
Test frequency | 100MHz | |
Operating temperature | -55...125°C |