+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CBM03YTAG300-2

Ferrite: bead; SMD; 3000mA; 0603; R: 30mΩ; ±25%; Z: 30Ω; CBM; 100MHz

Manufacturer: Viking

Manufacturer part number:
CBM03YTAG300-2
TME Symbol:
CBM03YTAG300-2

Specification

Manufacturer
Viking
Type of ferrite
bead
Mounting
SMD
Operating current
3A
Case - inch
0603
Case - mm
1608
Resistance
30mΩ
Tolerance
±25%
Impedance
30Ω
Manufacturer series
CBM
Test frequency
100MHz
Operating temperature
-55...125°C
Gross weight0.029 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Ferrite - beads Viking
*
CBM03YTAG300-2
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturerReel = 4 000 pcs