+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CBM03YTHN301-1

Ferrite: bead; SMD; 200mA; 0603; R: 450mΩ; ±25%; Z: 300Ω; CBM; 100kHz

NEW

Manufacturer: Viking

Manufacturer part number:
CBM03YTHN301-1
TME Symbol:
CBM03YTHN301-1

Specification

Manufacturer
Viking
Type of ferrite
bead
Mounting
SMD
Operating current
0.2A
Case - inch
0603
Case - mm
1608
Resistance
0.45Ω
Tolerance
±25%
Impedance
0.3kΩ
Manufacturer series
CBM
Test frequency
0.1MHz
Operating temperature
-55...125°C
Gross weight0.08 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Ferrite - beads Viking,
See other products from this series.:
*
CBM03YTHN301-1
0 in TME stock
Net price for quantities from 4000 pcs - 0.00 USDGross price for quantities from 4000 pcs - 0.00 USD
No. of pieces (Multiplicity: 4 000)
Hardly available product