+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | Viking | |
Type of ferrite | bead | |
Mounting | SMD | |
Operating current | 6A | |
Case - inch | 1204 | |
Resistance | 15mΩ | |
Tolerance | ±25% | |
Impedance | 120Ω | |
Manufacturer series | CBM | |
Test frequency | 0.1MHz | |
Operating temperature | -55...125°C |