+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CBM150S120

Converter: AC/DC; 150W; Uin: 90÷264VAC; 12VDC; Iout: 12.5A; 91%; PCB


Manufacturer: CINCON

Manufacturer part number:
CBM150S120
TME Symbol:
CBM150S120

Specification

Manufacturer
CINCON
Type of converter
AC/DC
Power
0.15kW
Input voltage
90...264V AC
Output voltage
12V DC
Output current
12.5A
Efficiency
91%
Manufacturer series
CBM150S
Body dimensions
116.8x61x19.7mm
Mounting
PCB
Protection
anti-overvoltage OVP, over current OCP, overheating OTP, short circuit protection SCP
Insulation voltage
3kV
Operating temperature
-40...90°C
Switching frequency
180kHz
Electrical connection
THT
Dimensions
Gross weight323.9 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: PCB AC/DC converters CINCON,
See other products from this series.:
*
CBM150S120
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 199.78 USDGross price for quantities from 1 pcs - 199.78 USD
Net price for quantities from 5 pcs - 182.83 USDGross price for quantities from 5 pcs - 182.83 USD
Net price for quantities from 10 pcs - 175.55 USDGross price for quantities from 10 pcs - 175.55 USD
Net price for quantities from 25 pcs - 167.08 USDGross price for quantities from 25 pcs - 167.08 USD
Net price for quantities from 50 pcs - 161.02 USDGross price for quantities from 50 pcs - 161.02 USD
Net price for quantities from 100 pcs - 153.77 USDGross price for quantities from 100 pcs - 153.77 USD