+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CBM70S240

Converter: AC/DC; 70W; Uin: 90÷264VAC; 24VDC; Iout: 2.92A; 88.5%


Manufacturer: CINCON

Manufacturer part number:
CBM70S240
TME Symbol:
CBM70S240

Specification

Manufacturer
CINCON
Type of converter
AC/DC
Power
70W
Input voltage
90...264V AC
Output voltage
24V DC
Output current
2.92A
Efficiency
88.5%
Manufacturer series
CBM70S
Body dimensions
61x57.9x17mm
Mounting
PCB
Protection
anti-overload OPP, overheating OTP, short circuit protection SCP
Insulation voltage
3kV
Operating temperature
-40...85°C
Converter features
passive cooling
Power consumption without load
<0.15W
Switching frequency
65kHz
Electrical connection
THT
Dimensions
Gross weight135 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: PCB AC/DC converters CINCON,
See other products from this series.:
*
CBM70S240
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 98.16 USDGross price for quantities from 1 pcs - 98.16 USD
Net price for quantities from 5 pcs - 92.70 USDGross price for quantities from 5 pcs - 92.70 USD
Net price for quantities from 15 pcs - 81.80 USDGross price for quantities from 15 pcs - 81.80 USD