+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CBOT24K

Cable box; polyamide; Number of slots: 24; 4.57÷6.3/5.84÷7.87mm


Manufacturer: PANDUIT

Manufacturer part number:
CBOT24K
TME Symbol:
CBOT24K

Specification

Manufacturer
PANDUIT
Type of office equipment
cable box
Material
polyamide
Number of slots
24
Cable external diameter
4.57...6.3/5.84...7.87mm
Cable accessories application
Cable P-clips
Gross weight95.1 g
Certificates
See other products in this category: Office Accessories PANDUIT,
*
CBOT24K
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 120.38 USDGross price for quantities from 1 pcs - 120.38 USD
Net price for quantities from 3 pcs - 107.67 USDGross price for quantities from 3 pcs - 107.67 USD
Net price for quantities from 5 pcs - 93.62 USDGross price for quantities from 5 pcs - 93.62 USD
Packaging method by the manufacturer:Cardboard = 10 pcs