+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CBR1M-M30

Cable tie; L: 104mm; W: 2.5mm; black; polyamide; 80N; Ømax: 25.4mm

Manufacturer: PANDUIT

Manufacturer part number:
CBR1M-M30
TME Symbol:
CBR1M-M30

Specification

Manufacturer
PANDUIT
Type of cable accessories
cable tie
Version
angular
Length
104mm
Tie width
2.5mm
Colour
black
Tie material
polyamide
Tie strength
80N
Loop diameter max
25.4mm
Operating temperature
-60...115°C
Manufacturer series
Contour-Ty®
Gross weight0.32 g
Certificates
See other products in this category: Cable Ties PANDUIT,
See other products from this series.:
*
CBR1M-M30
0 in TME stock
Net price for quantities from 1000 pcs - 0.22 USDGross price for quantities from 1000 pcs - 0.22 USD
Net price for quantities from 5000 pcs - 0.20 USDGross price for quantities from 5000 pcs - 0.20 USD
Net price for quantities from 10000 pcs - 0.18 USDGross price for quantities from 10000 pcs - 0.18 USD
No. of pieces (Multiplicity: 1 000)