+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CBU-A2D

DALI controller; DALI; 100÷240VAC; IP20; -20÷45°C; wireless

Manufacturer: Casambi Technologies

Manufacturer part number:
CBU-A2D
TME Symbol:
CBU-A2D

Specification

Manufacturer
Casambi Technologies
Type of automation module
DALI controller
Communictions protocol
DALI
IP rating
IP20
Operating temperature
-20...45°C
Dimensions
76x26x23mm
Kind of module
wireless
Supply voltage
  • 100...240V AC
Interface
  • 0...10V
  • Bluetooth
Gross weight40 g
Certificates
See other products in this category: Building Automation Casambi Technologies,
*
CBU-A2D
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 86.20 USDGross price for quantities from 1 pcs - 86.20 USD
Net price for quantities from 5 pcs - 80.05 USDGross price for quantities from 5 pcs - 80.05 USD