+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CBU-ASD-LR

DALI controller; DALI; 220÷240VAC; IP20; -20÷50°C; 0.6A; wireless

Manufacturer: Casambi Technologies

Manufacturer part number:
CBU-ASD-LR
TME Symbol:
CBU-ASD-LR

Specification

Manufacturer
Casambi Technologies
Type of automation module
DALI controller
Communictions protocol
DALI
IP rating
IP20
Operating temperature
-20...50°C
Dimensions
56.5x35.8x22.3mm
Contact current max.
0.6A
Kind of module
wireless
Supply voltage
  • 220...240V AC
Interface
  • 0...10V
  • 1...10V
Gross weight47.7 g
Certificates
See other products in this category: Building Automation Casambi Technologies,
*
CBU-ASD-LR
7 in TME stock
Net price for quantities from 1 pcs - 106.38 USDGross price for quantities from 1 pcs - 106.38 USD
Net price for quantities from 5 pcs - 98.78 USDGross price for quantities from 5 pcs - 98.78 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.