+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CBU-TED-50

Dimmer; 85÷240VAC; IP20; -20÷45°C; 430mA; wireless

Manufacturer: Casambi Technologies

Manufacturer part number:
CBU-TED-50
TME Symbol:
CBU-TED-50

Specification

Manufacturer
Casambi Technologies
Type of automation module
dimmer
IP rating
IP20
Operating temperature
-20...45°C
Dimensions
40.4x36.3x14mm
Contact current max.
430mA
Kind of module
wireless
Supply voltage
  • 85...240V AC
Gross weight17 g
Certificates
See other products in this category: Building Automation Casambi Technologies,
*
CBU-TED-50
0 in TME stock
Net price for quantities from 1 pcs - 91.45 USDGross price for quantities from 1 pcs - 91.45 USD
Net price for quantities from 5 pcs - 84.94 USDGross price for quantities from 5 pcs - 84.94 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.