+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CBW28-8A

Fuse: thermal; 18.7x18.7x39.5mm; 8A; Imax: 1kA; 125V,250V; 32VDC


Manufacturer: OPTIFUSE

Manufacturer part number:
CBW28-8A
TME Symbol:
CBW28-8A

Specification

Manufacturer
OPTIFUSE
Type of fuse
thermal
Fuse size
18.7x18.7x39.5mm
Current rating
8A
Maximum current
1kA
Rated voltage
32V DC/0.125kV/0.25kV
Max. voltage
1.5kV AC
Gross weight8.26 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Thermal Fuses OPTIFUSE,
*
CBW28-8A
0 in TME stock
No. of pieces (Multiple of: 1 000)
Minimum order quantity: 1 000.
Multiple of: 1 000.
Net price for quantities from 1000 pcs - 3.31 USDGross price for quantities from 1000 pcs - 3.31 USD