+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CBW58-ES-30A-5P

Fuse: thermal; 30A; Imax: 1kA; 125V,250V; 32VDC,50VDC; 35x14.4x31mm


Manufacturer: OPTIFUSE

Manufacturer part number:
CBW58-ES-30A-5P
TME Symbol:
CBW58-ES-30A-5P

Specification

Manufacturer
OPTIFUSE
Type of fuse
thermal
Current rating
30A
Maximum current
1kA
Rated voltage
32V DC/50V DC/0.125kV/0.25kV
Max. voltage
1.5kV AC
Fuse size
35x14.4x31mm
Operating temperature
-10...60°C
Actuator colour
white
Gross weight25.65 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Thermal Fuses OPTIFUSE,
*
CBW58-ES-30A-5P
0 in TME stock
Net price for quantities from 100 pcs - 12.55 USDGross price for quantities from 100 pcs - 12.55 USD
Net price for quantities from 200 pcs - 11.20 USDGross price for quantities from 200 pcs - 11.20 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.