+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | OPTIFUSE | |
Type of fuse | thermal | |
Current rating | 15A | |
Maximum current | 1kA | |
Rated voltage | 32V DC/50V DC/0.125kV/0.25kV | |
Max. voltage | 1.5kV AC | |
Fuse size | 35x14.4x31mm | |
Operating temperature | -10...60°C | |
Actuator colour | white |