+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CBW68-HF-70A-5P

Fuse: thermal; 70A; Imax: 1kA; 125V,250V; 50VDC; 35x14.4x32mm


Manufacturer: OPTIFUSE

Manufacturer part number:
CBW68-HF-70A-5P
TME Symbol:
CBW68-HF-70A-5P

Specification

Manufacturer
OPTIFUSE
Type of fuse
thermal
Current rating
70A
Maximum current
1kA
Rated voltage
50V DC/0.125kV/0.25kV
Max. voltage
1.5kV AC
Fuse size
35x14.4x32mm
Actuator colour
white
Gross weight53.12 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Thermal Fuses OPTIFUSE,
*
CBW68-HF-70A-5P
0 in TME stock
Net price for quantities from 50 pcs - 24.35 USDGross price for quantities from 50 pcs - 24.35 USD
Net price for quantities from 100 pcs - 21.73 USDGross price for quantities from 100 pcs - 21.73 USD
No. of pieces (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.