+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CC-020

Connector: RCA; plug; male; straight; soldering; for cable; 6mm


Manufacturer: NINIGI

Manufacturer part number:
CC-020
TME Symbol:
CC-020

Specification

Manufacturer
NINIGI
Type of connector
RCA
Connector
plug
Kind of connector
male
Spatial orientation
straight
Electrical mounting
soldering
Plating material
black finish
Mechanical mounting
for cable
Marker colour
red, white
Max. cable diameter
6mm
Quantity in set/package
2pcs.
Gross weight27.75 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: RCA connectors NINIGI,
*
CC-020
30 in TME stock
Net price for quantities from 1 set - 5.15 USDGross price for quantities from 1 set - 5.15 USD
Net price for quantities from 5 set - 4.80 USDGross price for quantities from 5 set - 4.80 USD
Net price for quantities from 25 set - 4.28 USDGross price for quantities from 25 set - 4.28 USD
Net price for quantities from 100 set - 3.99 USDGross price for quantities from 100 set - 3.99 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 1 setBag = 5 setBag = 50 set