+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CC-0601

Sound transducer: electromagnetic signaller; THT; 3kHz; 80mA

Manufacturer: Same Sky®

Manufacturer part number:
CC-0601
TME Symbol:
CC-0601

Specification

Manufacturer
Same Sky®
Type of sound transducer
electromagnetic signaller
Mounting
THT
Resonant frequency
3kHz
Operating current
80mA
Operating temperature
-20...60°C
Diameter
6.6mm
Height
3.5mm
Operating voltage
1...1.7V DC
Sound level
77dB
Body dimensions
Ø6.6x3.5mm
Body colour
black
Illumination
none
Terminal pitch
3.2mm
Leads
for soldering
Gross weight167 g
Certificates
See other products in this category: Electromagnetic Sounders w/o Generator Same Sky®,
*
CC-0601
0 in TME stock
Net price for quantities from 1000 pcs - 1.10 USDGross price for quantities from 1000 pcs - 1.10 USD
No. of pieces (Multiplicity: 1 000)