+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CC-104/100

Capacitor: ceramic; 100nF; 100V; Y5V; -20÷80%; THT; 5mm


Manufacturer: SR PASSIVES

Manufacturer part number:
CC-104/100
TME Symbol:
CC-104/100

Specification

Manufacturer
SR PASSIVES
Type of capacitor
ceramic
Capacitance
0.1µF
Operating voltage
100V
Dielectric
Y5V
Tolerance
-20...80%
Mounting
THT
Terminal pitch
5mm
Operating temperature
-55...85°C
Gross weight0.15 g
Certificates
See other products in this category: Ceramic capacitors SR PASSIVES,
*
CC-104/100
43800 in TME stock
No. of pieces (Multiple of: 100)
Minimum order quantity: 100.
Multiple of: 100.
Net price for quantities from 100 pcs - 0.04 USDGross price for quantities from 100 pcs - 0.04 USD
Net price for quantities from 1000 pcs - 0.02 USDGross price for quantities from 1000 pcs - 0.02 USD
Net price for quantities from 5000 pcs - 0.02 USDGross price for quantities from 5000 pcs - 0.02 USD
Packaging method by the manufacturer:Bag = 1 000 pcs