+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

VG03176

Connector: RCA; socket; female; double deck; angled 90°; THT


Manufacturer: VANGUARD

Manufacturer part number:
VG03176
TME Symbol:
CC-130

Specification

Manufacturer
VANGUARD
Type of connector
RCA
Connector
socket
Kind of connector
female
Connector variant
double deck
Spatial orientation
angled 90°
Electrical mounting
THT
No. of sockets
2
Gross weight3.74 g
Certificates
See other products in this category: RCA connectors VANGUARD,
*
VG03176
640 in TME stock
Net price for quantities from 2 pcs - 0.71 USDGross price for quantities from 2 pcs - 0.71 USD
Net price for quantities from 10 pcs - 0.57 USDGross price for quantities from 10 pcs - 0.57 USD
Net price for quantities from 80 pcs - 0.43 USDGross price for quantities from 80 pcs - 0.43 USD
Net price for quantities from 240 pcs - 0.34 USDGross price for quantities from 240 pcs - 0.34 USD
Net price for quantities from 800 pcs - 0.28 USDGross price for quantities from 800 pcs - 0.28 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2.
Multiplicity: 1.
Packaging method by the manufacturerTray = 80 pcs