+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CC-132-B

Connector: RCA; socket; female; angled 90°; THT; Marker: black


Manufacturer: NINIGI

Manufacturer part number:
CC-132-B
TME Symbol:
CC-132-B

Specification

Manufacturer
NINIGI
Type of connector
RCA
Connector
socket
Kind of connector
female
Spatial orientation
angled 90°
Electrical mounting
THT
Marker colour
black
Dimensions
Gross weight2.8 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: RCA connectors NINIGI,
*
CC-132-B
207 in TME stock
Net price for quantities from 1 pcs - 2.40 USDGross price for quantities from 1 pcs - 2.40 USD
Net price for quantities from 10 pcs - 2.14 USDGross price for quantities from 10 pcs - 2.14 USD
Net price for quantities from 50 pcs - 1.94 USDGross price for quantities from 50 pcs - 1.94 USD
Net price for quantities from 200 pcs - 1.80 USDGross price for quantities from 200 pcs - 1.80 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerBag = 100 pcs