+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CC-132-B/1

Connector: RCA; socket; female; MINI; angled 90°; THT; Marker: black


Manufacturer: NINIGI

Manufacturer part number:
CC-132-B/1
TME Symbol:
CC-132-B/1

Specification

Manufacturer
NINIGI
Type of connector
RCA
Connector
socket
Kind of connector
female
Connector variant
MINI
Spatial orientation
angled 90°
Electrical mounting
THT
Marker colour
black
Gross weight1.465 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: RCA connectors NINIGI,
*
CC-132-B/1
2648 in TME stock
Net price for quantities from 2 pcs - 0.59 USDGross price for quantities from 2 pcs - 0.59 USD
Net price for quantities from 10 pcs - 0.47 USDGross price for quantities from 10 pcs - 0.47 USD
Net price for quantities from 50 pcs - 0.35 USDGross price for quantities from 50 pcs - 0.35 USD
Net price for quantities from 200 pcs - 0.29 USDGross price for quantities from 200 pcs - 0.29 USD
Net price for quantities from 1000 pcs - 0.24 USDGross price for quantities from 1000 pcs - 0.24 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcsBag = 100 pcs