+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

VG09103

Connector: loudspeaker; terminal; stereo; for panel mounting


Manufacturer: VANGUARD

Manufacturer part number:
VG09103
TME Symbol:
CC-210

Specification

Manufacturer
VANGUARD
Type of connector
loudspeaker
Connector
terminal
Connector variant
stereo
Mechanical mounting
for panel mounting
Mounting holes pitch
56mm
Mounting hole diameter
3mm
Width
63mm
Height
19mm
Electrical mounting
soldering
Connectors features
mixed clamp colour order
Gross weight8.17 g
Certificates
See other products in this category: Loudspeaker connectors VANGUARD,
*
VG09103
5940 in TME stock
Net price for quantities from 1 pcs - 0.85 USDGross price for quantities from 1 pcs - 0.85 USD
Net price for quantities from 10 pcs - 0.57 USDGross price for quantities from 10 pcs - 0.57 USD
Net price for quantities from 50 pcs - 0.43 USDGross price for quantities from 50 pcs - 0.43 USD
Net price for quantities from 200 pcs - 0.31 USDGross price for quantities from 200 pcs - 0.31 USD
Net price for quantities from 1000 pcs - 0.26 USDGross price for quantities from 1000 pcs - 0.26 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 50 pcsCardboard = 1 000 pcs