+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

11252

Connector: loudspeaker; terminal; stereo; for panel mounting


Manufacturer: GOOBAY

Manufacturer part number:
11252
TME Symbol:
CC-210D

Specification

Manufacturer
GOOBAY
Type of connector
loudspeaker
Connector
terminal
Connector variant
stereo
Mechanical mounting
for panel mounting
Mounting holes pitch
60mm
Mounting hole diameter
3.5mm
Width
70mm
Height
24mm
Electrical mounting
soldering
Connectors features
mixed clamp colour order
Gross weight15.8 g
Certificates
See other products in this category: Loudspeaker connectors GOOBAY,
*
11252
1574 in TME stock
Net price for quantities from 2 pcs - 0.76 USDGross price for quantities from 2 pcs - 0.76 USD
Net price for quantities from 10 pcs - 0.60 USDGross price for quantities from 10 pcs - 0.60 USD
Net price for quantities from 50 pcs - 0.54 USDGross price for quantities from 50 pcs - 0.54 USD
Net price for quantities from 200 pcs - 0.48 USDGross price for quantities from 200 pcs - 0.48 USD
Net price for quantities from 1000 pcs - 0.42 USDGross price for quantities from 1000 pcs - 0.42 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcsCardboard = 500 pcsCardboard = 1 000 pcs