+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CC-223/100

Capacitor: ceramic; 22nF; 100V; Y5V; -20÷80%; THT; 5mm

Manufacturer: SR PASSIVES

Manufacturer part number:
CC-223/100
TME Symbol:
CC-223/100

Specification

Manufacturer
SR PASSIVES
Type of capacitor
ceramic
Capacitance
22nF
Operating voltage
100V
Dielectric
Y5V
Tolerance
-20...80%
Mounting
THT
Terminal pitch
5mm
Operating temperature
-55...85°C
Gross weight0.123 g
See other products in this category: Ceramic capacitors SR PASSIVES,
*
CC-223/100
4000 in TME stock
Net price for quantities from 100 pcs - 0.04 USDGross price for quantities from 100 pcs - 0.04 USD
Net price for quantities from 1000 pcs - 0.02 USDGross price for quantities from 1000 pcs - 0.02 USD
Net price for quantities from 5000 pcs - 0.02 USDGross price for quantities from 5000 pcs - 0.02 USD
No. of pieces (Multiplicity: 100)
Packaging method by the manufacturerBag = 1 000 pcs