+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | SR PASSIVES | |
Type of capacitor | ceramic | |
Capacitance | 47nF | |
Operating voltage | 100V | |
Dielectric | Y5V | |
Tolerance | -20...80% | |
Mounting | THT | |
Terminal pitch | 5mm | |
Operating temperature | -55...85°C |