+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CC-4P7/100

Capacitor: ceramic; 4.7pF; 100V; C0G (NP0); ±10%; THT; 5mm

Manufacturer: SR PASSIVES

Manufacturer part number:
CC-4P7/100
TME Symbol:
CC-4P7/100

Specification

Manufacturer
SR PASSIVES
Type of capacitor
ceramic
Capacitance
4.7pF
Operating voltage
100V
Dielectric
C0G (NP0)
Tolerance
±10%
Mounting
THT
Terminal pitch
5mm
Operating temperature
-55...85°C
Gross weight0.115 g
See other products in this category: Ceramic capacitors SR PASSIVES,
*
CC-4P7/100
6000 in TME stock
Net price for quantities from 100 pcs - 0.03 USDGross price for quantities from 100 pcs - 0.03 USD
Net price for quantities from 1000 pcs - 0.01 USDGross price for quantities from 1000 pcs - 0.01 USD
Net price for quantities from 5000 pcs - 0.01 USDGross price for quantities from 5000 pcs - 0.01 USD
No. of pieces (Multiplicity: 100)
Packaging method by the manufacturerBag = 1 000 pcs