+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CC-68N-Z

Capacitor: ceramic; 68nF; 50V; -20÷80%; THT; 2.54mm

Manufacturer: SR PASSIVES

Manufacturer part number:
CC-68N-Z
TME Symbol:
CC-68N-Z

Specification

Manufacturer
SR PASSIVES
Type of capacitor
ceramic
Capacitance
68nF
Operating voltage
50V
Tolerance
-20...80%
Mounting
THT
Terminal pitch
2.54mm
Operating temperature
-25...85°C
Gross weight0.098 g
Certificates
See other products in this category: Ceramic capacitors SR PASSIVES,
*
CC-68N-Z
0 in TME stock
Net price for quantities from 100 pcs - 0.02 USDGross price for quantities from 100 pcs - 0.02 USD
Net price for quantities from 500 pcs - 0.01 USDGross price for quantities from 500 pcs - 0.01 USD
Net price for quantities from 1000 pcs - 0.01 USDGross price for quantities from 1000 pcs - 0.01 USD
Net price for quantities from 4000 pcs - 0.01 USDGross price for quantities from 4000 pcs - 0.01 USD
No. of pieces (Multiplicity: 100)
Packaging method by the manufacturerBag = 100 pcs