+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CC-DPM-DVIM-1M

Cable; DisplayPort plug,DVI-D (24+1) plug; PVC; Full HD 1080p

Manufacturer: GEMBIRD

Manufacturer part number:
CC-DPM-DVIM-1M
TME Symbol:
CC-DPM-DVIM-1M

Specification

Manufacturer
GEMBIRD
Type of connection cable
DisplayPort - DVI
Manufacturer series
Cablexpert
Wire insulation material
PVC
Support
Full HD 1080p
Cable length
1m
Insulation colour
black
Contact plating
gold-plated
Kind of core
Cu, tinned
Cable/adapter structure
  • DisplayPort plug
  • DVI-D (24+1) plug
Gross weight86.8 g
Certificates
EAN code8716309078948
See other products in this category: HDMI, DVI, DisplayPort cables and adapt. GEMBIRD,
See other products from this series.:
*
CC-DPM-DVIM-1M
97 in TME stock
Net price for quantities from 1 pcs - 7.86 USDGross price for quantities from 1 pcs - 7.86 USD
Net price for quantities from 3 pcs - 7.07 USDGross price for quantities from 3 pcs - 7.07 USD
Net price for quantities from 5 pcs - 6.29 USDGross price for quantities from 5 pcs - 6.29 USD
Net price for quantities from 10 pcs - 5.50 USDGross price for quantities from 10 pcs - 5.50 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.