+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CC-DPM-DVIM-4K-6

Cable; DisplayPort plug,DVI-D (24+1) plug; textile; 1.8m; black


Manufacturer: GEMBIRD

Manufacturer part number:
CC-DPM-DVIM-4K-6
TME Symbol:
CC-DPM-DVIM-4K-6

Specification

Manufacturer
GEMBIRD
Type of connection cable
DisplayPort - DVI
Manufacturer series
Cablexpert
Braid material
textile
Support
4K, UHD 2160p
Cable length
1.8m
Insulation colour
black
Contact plating
gold-plated
Cable/adapter structure
  • DisplayPort plug
  • DVI-D (24+1) plug
Gross weight171 g
Certificates
EAN code8716309119016
See other products in this category: HDMI, DVI, DisplayPort cables and adapt. GEMBIRD,
See other products from this series.:
*
CC-DPM-DVIM-4K-6
14 in TME stock
Net price for quantities from 1 pcs - 19.41 USDGross price for quantities from 1 pcs - 19.41 USD
Net price for quantities from 3 pcs - 17.47 USDGross price for quantities from 3 pcs - 17.47 USD
Net price for quantities from 5 pcs - 15.53 USDGross price for quantities from 5 pcs - 15.53 USD
Net price for quantities from 10 pcs - 13.59 USDGross price for quantities from 10 pcs - 13.59 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.