+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | GEMBIRD | |
Type of connection cable | optical | |
Manufacturer series | Cablexpert | |
Cable length | 1m | |
Insulation colour | black | |
Kind of core | PMMA | |
Cable external diameter | 5mm |