+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CC-PPVGA-5M-B

Cable; D-Sub 15pin HD plug,both sides; Full HD 1080p; black; 5m

Manufacturer: GEMBIRD

Manufacturer part number:
CC-PPVGA-5M-B
TME Symbol:
CC-PPVGA-5M-B

Specification

Manufacturer
GEMBIRD
Type of connection cable
VGA - VGA
Manufacturer series
Cablexpert
Support
Full HD 1080p
Insulation colour
black
Cable length
5m
Connection cable features
interference ferrite filter
Cable/adapter structure
  • both sides
  • D-Sub 15pin HD plug
Gross weight420.9 g
Certificates
EAN code8716309074193
See other products in this category: Monitor cables and adapters GEMBIRD,
See other products from this series.:
*
CC-PPVGA-5M-B
10 in TME stock
Net price for quantities from 1 pcs - 6.73 USDGross price for quantities from 1 pcs - 6.73 USD
Net price for quantities from 3 pcs - 5.89 USDGross price for quantities from 3 pcs - 5.89 USD
No. of pieces (Multiplicity: 1)