+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CC-SATA-C1

Cable: mains SATA; Molex male,SATA 22pin female,SATA female

Manufacturer: GEMBIRD

Manufacturer part number:
CC-SATA-C1
TME Symbol:
CC-SATA-C1

Specification

Manufacturer
GEMBIRD
Type of connection cable
mains SATA
Cable length
0.35m
Version
SATA III
Manufacturer series
Cablexpert
Cable/adapter structure
  • Molex male
  • SATA 22pin female
  • SATA female
Gross weight26.5 g
Certificates
EAN code8716309054041
See other products in this category: HDD/SSD Accessories GEMBIRD,
See other products from this series.:
*
CC-SATA-C1
37 in TME stock
Net price for quantities from 1 pcs - 1.35 USDGross price for quantities from 1 pcs - 1.35 USD
Net price for quantities from 3 pcs - 1.15 USDGross price for quantities from 3 pcs - 1.15 USD
Net price for quantities from 5 pcs - 1.02 USDGross price for quantities from 5 pcs - 1.02 USD
Net price for quantities from 10 pcs - 0.90 USDGross price for quantities from 10 pcs - 0.90 USD
No. of pieces (Multiplicity: 1)